Part Details for 3216FF250-R by Eaton Bussmann
Overview of 3216FF250-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3216FF250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3685
|
Newark | Fuse, Fast Acting, Smd, 250Ma, Fuse Current:250Ma, Product Range:Chip Series, Voltage Rating Vac:32Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:3216, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Eaton Bussmann 3216FF250-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3758 |
|
$0.6760 / $1.0100 | Buy Now |