Part Details for 321893 by TE Connectivity
Overview of 321893 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2954
|
Newark | Terminals Dg R Ht 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 321893 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.7900 | Buy Now |
DISTI #
13H1149
|
Newark | Dg 22-16Com 22-18Mil Ht R 8 Rohs Compliant: No |Amp Te Connectivity 321893 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
321893-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 20000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4817 | Buy Now |
DISTI #
321893
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.02mm 7.14mm Loose Piece - Bulk (Alt: 321893) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5707 | Buy Now |
DISTI #
571-321893
|
Mouser Electronics | Terminals DG R HT 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 291 |
|
$1.4700 / $2.8600 | Buy Now |
DISTI #
70288366
|
RS | DG STRATO-THERM Series Crimp Ring Terminal, M3.5 Stud Size,22 to 16 AWG, Orange | TE Connectivity 321893 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
DISTI #
AMP321893
|
Heilind Electronics | DG 22-16COM 22-18MIL HT R 8 | Americas - 0 in Stock |
|
$1.7432 | Buy Now |
|
Onlinecomponents.com | DG 22-16COM 22-18MIL HT R 8 RoHS: Compliant |
13671 In Stock |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
71207466
|
Verical | Ring Tongue Terminal 16-22AWG Nickel Orange 19.02mm Loose RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1803 | Americas - 13670 |
|
$1.9482 / $2.4768 | Buy Now |
Part Details for 321893
321893 CAD Models
321893 Part Data Attributes:
|
321893
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321893
TE Connectivity
DG 22-16COM 22-18MIL HT R 8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 321893
This table gives cross-reference parts and alternative options found for 321893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33639 | TERMINAL,DG R 16-14HD 1/4 | TE Connectivity | 321893 vs 33639 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 321893 vs 130036 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 321893 vs 40976 |
1-51873-9 | TERMINAL, BUDG R 18 6 | TE Connectivity | 321893 vs 1-51873-9 |
1958483-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 321893 vs 1958483-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 321893 vs 33718 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 321893 vs 170005-4 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 321893 vs 1-51873-8 |
2-321895-4 | Ring Terminal, 1.42mm2 | TE Connectivity | 321893 vs 2-321895-4 |
130452 | PIDG SHEARED RING | TE Connectivity | 321893 vs 130452 |