-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R9890
|
Newark | Solis R 22-16 Comm 22-18 Mil 8 |Te Connectivity 2-321895-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.6000 | Buy Now |
DISTI #
A135518-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
717 In Stock |
|
$1.4381 / $2.5000 | Buy Now |
DISTI #
2-321895-4
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Loose Piece - Bulk (Alt: 2-321895-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1918 / $2.4747 | Buy Now |
DISTI #
571-2-321895-4
|
Mouser Electronics | Terminals SOLIS R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 924 |
|
$2.1500 / $2.5000 | Buy Now |
DISTI #
72016893
|
RS | Solis R 22-16 Comm 22-18 Mil 8 | TE Connectivity 2-321895-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0800 | Buy Now |
DISTI #
AMP2-321895-4
|
Heilind Electronics | SOLIS R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$2.5994 / $2.6382 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
2000 Partner Stock |
|
$2.2600 / $3.5500 | Buy Now |
DISTI #
71207397
|
Verical | Ring Tongue Terminal 16-22AWG Alumel 15.77mm Loose Min Qty: 25 Package Multiple: 1 | Americas - 2000 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
2-321895-4
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Loose Piece - Bulk (Alt: 2-321895-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1918 / $2.4747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321895-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321895-4
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-321895-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-321895-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40812 | RING 164(4.17MM)TERMINAL 20-16 AWG TPBR | TE Connectivity | 2-321895-4 vs 40812 |
1958124-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-321895-4 vs 1958124-1 |
31813 | TERMINAL,BUDG RECT 16-14 6 | TE Connectivity | 2-321895-4 vs 31813 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-321895-4 vs 2-322796-1 |
63243-1 | RING 20-16 .131 020 TPCUBR | TE Connectivity | 2-321895-4 vs 63243-1 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 2-321895-4 vs 31499 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 2-321895-4 vs 40888 |
1-321897-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-321895-4 vs 1-321897-5 |
33717 | TERMINAL,BUDG R 16-14HD 8 | TE Connectivity | 2-321895-4 vs 33717 |
8-34125-1 | TERM,SOLIS R 16-14 5/16 | TE Connectivity | 2-321895-4 vs 8-34125-1 |