Part Details for 321PSB by Marathon Special Products
Overview of 321PSB by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2751
|
Newark | Marathon |Marathon Special Products 321PSB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $54.8300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 42 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$38.4600 / $105.3300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 42 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$38.4600 / $105.3300 | Buy Now |