Part Details for 322-0004-09 by TE Connectivity
Overview of 322-0004-09 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 322-0004-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-322-0004-09-ND
|
DigiKey | Ethernet Cables / Networking Cab Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$10.7100 / $11.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
82 Partner Stock |
|
$9.6800 / $14.4700 | Buy Now |
DISTI #
65679224
|
Verical | 0 Min Qty: 6 Package Multiple: 1 | Americas - 82 |
|
$10.4700 / $10.8900 | Buy Now |
DISTI #
C1S114409968734
|
Chip1Stop | Network cable | 82 |
|
$11.6000 / $12.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
82 Partner Stock |
|
$9.6800 / $14.4700 | Buy Now |