Datasheets
322-HCS-5P2-424 by:

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Press Fit

Part Details for 322-HCS-5P2-424 by TE Connectivity

Overview of 322-HCS-5P2-424 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 322-HCS-5P2-424

Part # Distributor Description Stock Price Buy
DISTI # 71709572
RS 322-HCS-5P2-424=ASSY. HOLTITE | TE Connectivity 322-HCS-5P2-424 RoHS: Compliant Min Qty: 9984 Package Multiple: 1 Container: Bulk 0
  • 9,984 $0.6700
  • 19,968 $0.6400
$0.6400 / $0.6700 RFQ
Onlinecomponents.com 322-HCS-5P2-424=ASSY. HOLTITE RoHS: Compliant 0
  • 7,500 $1.1674
  • 15,000 $0.6162
  • 22,500 $0.4237
  • 30,000 $0.4153
$0.4153 / $1.1674 Buy Now
Master Electronics 322-HCS-5P2-424=ASSY. HOLTITE RoHS: Compliant 0
  • 7,500 $1.1674
  • 15,000 $0.6162
  • 22,500 $0.4237
  • 30,000 $0.4153
$0.4153 / $1.1674 Buy Now

Part Details for 322-HCS-5P2-424

322-HCS-5P2-424 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

322-HCS-5P2-424 Part Data Attributes

322-HCS-5P2-424 TE Connectivity
Buy Now Datasheet
Compare Parts:
322-HCS-5P2-424 TE Connectivity IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Press Fit
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Current Rating 3 A
Device Socket Type IC SOCKET
Device Type Used On DIP24
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 0.4 mm
Terminal Pitch 2.54 mm
Termination Type PRESS FIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 322-HCS-5P2-424 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 322-HCS-5P2-424 by TE Connectivity

Select Manufacturer
Which Manufacturer of 322-HCS-5P2-424 would you like to use for your alert(s)?
  • Please alert me when 322-HCS-5P2-424 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 322-HCS-5P2-424 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 322-HCS-5P2-424 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 322-HCS-5P2-424 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 322-HCS-5P2-424.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 322-HCS-5P2-424 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: