There are no models available for this part yet.
Overview of 322-SVW-DS/10 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 322-SVW-DS/10 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513033
|
RS | Plug-in terminal strip, screw connection & pin, long pin, 10 mm pitch, 10 pole | WECO 322-SVW-DS/10 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.8000 | RFQ | |
Onlinecomponents.com | Plug-in terminal strip - 10 pole - 10mm Pitch - 18 to 12 AWG (UL) - Plug-inVertical to PCB RoHS: Compliant | 0 |
|
$3.1000 / $3.8600 | Buy Now |