Part Details for 3220-02-340012 by TE Connectivity
Overview of 3220-02-340012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3220-02-340012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-3220-02-340012-ND
|
DigiKey | 3220-02-340012 Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.7350 | Buy Now |
DISTI #
CF2356-000
|
Avnet Americas | Unscreened Backshell For Use With Circular Connectors Right Angle Aluminum Alloy - Bulk (Alt: CF2356-000) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$241.8174 / $291.0006 | Buy Now |
|
Onlinecomponents.com | 3220-02-340012 RoHS: Compliant | 0 |
|
$210.0000 / $439.8500 | Buy Now |
|
Master Electronics | 3220-02-340012 RoHS: Compliant | 0 |
|
$210.0000 / $439.8500 | Buy Now |
Part Details for 3220-02-340012
3220-02-340012 CAD Models
3220-02-340012 Part Data Attributes
|
3220-02-340012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3220-02-340012
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |