Part Details for 322001 by Littelfuse Inc
Overview of 322001 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 1A 250V Very Fast Acting 2-Pin RoHS: Compliant |
10 In Stock |
|
$4.2800 / $23.3500 | Buy Now |
|
Master Electronics | Fuse 1A 250V Very Fast Acting 2-Pin RoHS: Compliant |
10 In Stock |
|
$4.2800 / $23.3500 | Buy Now |
Part Details for 322001
322001 CAD Models
322001 Part Data Attributes
|
322001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
322001
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 250VAC, 65VDC, Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |