Part Details for 322030 by Littelfuse Inc
Overview of 322030 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 30A 65V Very Fast Acting 2-Pin | 0 |
|
$4.6800 / $25.4600 | Buy Now |
Part Details for 322030
322030 CAD Models
322030 Part Data Attributes
|
322030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
322030
Littelfuse Inc
Electric Fuse, Very Fast Blow, 30A, 65VAC, 65VDC, 1000A (IR), Supplemental, Inline/holder, 3AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 322030
This table gives cross-reference parts and alternative options found for 322030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0322030HXP | Electric Fuse, Very Fast Blow, 30A, 200A (IR), Supplemental, 3AB, | Littelfuse Inc | 322030 vs 0322030HXP |
0322030MXP | Electric Fuse, Very Fast Blow, 30A, 200A (IR), Supplemental, 3AB, | Littelfuse Inc | 322030 vs 0322030MXP |
0322030.HXP | Electric Fuse, Very Fast Blow, 30A, 65VAC, 65VDC, 200A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 322030 vs 0322030.HXP |