Part Details for 32205458 by TE Connectivity
Overview of 32205458 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 32205458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8911
|
Newark | Sonde Ve_ Gx_ ____ 1013__ 1Pt1 |Te Connectivity Sensors 32205458 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32205458
|
Avnet Americas | Temp Sensor RTD Type GX Glass Wire Wound 100Ohm W 0.15 Class Through Hole (Alt: 32205458) Min Qty: 50 Package Multiple: 1 | 0 |
|
$44.9698 / $54.1162 | Buy Now |
DISTI #
571-32205458
|
Mouser Electronics | Industrial Temperature Sensors SONDE VE_ GX_ ____ 1013__ 1PT1 | 0 |
|
$45.7500 | Order Now |
DISTI #
TSS32205458
|
Heilind Electronics | SONDE VE GX 1013 1PT1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GX1013 1Pt100 W0.15 L10/D1.3mm | 0 |
|
$46.6800 / $95.2800 | Buy Now |
DISTI #
32205458
|
Avnet Americas | Temp Sensor RTD Type GX Glass Wire Wound 100Ohm W 0.15 Class Through Hole (Alt: 32205458) Min Qty: 50 Package Multiple: 1 | 0 |
|
$44.9698 / $54.1162 | Buy Now |
DISTI #
32205458
|
Avnet Americas | Temp Sensor RTD Type GX Glass Wire Wound 100Ohm W 0.15 Class Through Hole (Alt: 32205458) Min Qty: 50 Package Multiple: 1 | 0 |
|
$44.9698 / $54.1162 | Buy Now |
DISTI #
TSS32205458
|
Interstate Connecting Components | SONDE VE GX 1013 1PT1 | 0 |
|
Buy Now | |
DISTI #
000000000006088083
|
Sager | Industrial Temperature Sensors SONDE VE_ GX_ ____ 1013__ 1PT1 Min Qty: 1 | 0 |
|
$50.8100 / $59.5500 | Buy Now |
|
Master Electronics | GX1013 1Pt100 W0.15 L10/D1.3mm | 0 |
|
$46.6800 / $95.2800 | Buy Now |
Part Details for 32205458
32205458 CAD Models
32205458 Part Data Attributes
|
32205458
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32205458
TE Connectivity
RTD Platinum Sensor, 0.15Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Length or Diameter | 1.3 mm | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -100 °C | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |