Part Details for 32207440 by YAGEO Nexenos
Overview of 32207440 by YAGEO Nexenos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32207440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759-32207440-ND
|
DigiKey | SENSOR RTD RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
925 In Stock |
|
$2.7972 / $5.7900 | Buy Now |
DISTI #
956-32207440
|
Mouser Electronics | Industrial Temperature Sensors L416 Pt 100 Class B AgPd- wire RoHS: Compliant | 1386 |
|
$2.6700 / $5.2100 | Buy Now |
DISTI #
32207440
|
TTI | Industrial Temperature Sensors L416 Pt 100 Class B AgPd- wire Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2000 In Stock |
|
$3.3500 / $3.4900 | Buy Now |