Part Details for 32207595 by Heraeus Holdings GmBH
Overview of 32207595 by Heraeus Holdings GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 32207595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT1000-SMD1206
|
TME | Sensor: temperature, Pt1000, 1000Ω, cl.B 0,12 %, 1206, SMD, bulk Min Qty: 1 | 2953 |
|
$1.7100 / $2.5500 | Buy Now |
Part Details for 32207595
32207595 CAD Models
32207595 Part Data Attributes:
|
32207595
Heraeus Holdings GmBH
Buy Now
Datasheet
|
Compare Parts:
32207595
Heraeus Holdings GmBH
RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HERAEUS HOLDINGS GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |