Part Details for 32207691 by YAGEO Nexenos
Overview of 32207691 by YAGEO Nexenos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32207691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759-1032-ND
|
DigiKey | SENSOR RTD 100OHM 0.15% 2SIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
868 In Stock |
|
$4.0865 / $7.3000 | Buy Now |
DISTI #
956-32207691
|
Mouser Electronics | Industrial Temperature Sensors M213 Pt 100 Class A clad Ni-wire RoHS: Compliant | 1600 |
|
$4.3700 / $7.0200 | Buy Now |
DISTI #
32207691
|
TTI | Industrial Temperature Sensors M213 Pt 100 Class A clad Ni-wire Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$5.8100 / $6.7100 | Buy Now |