-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1734-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3479 In Stock |
|
$0.3545 / $0.7900 | Buy Now |
DISTI #
V99:2348_17611065
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2149 | Americas - 5746 |
|
$0.3400 / $0.7300 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 10Pos - 90° - Nylon 9T - Contact Plating Gold Flash |
2680 In Stock |
|
$0.3536 / $0.5317 | Buy Now |
DISTI #
61215350
|
Verical | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 17 Package Multiple: 1 Date Code: 2149 | Americas - 5746 |
|
$0.3400 / $0.6400 | Buy Now |
DISTI #
58285917
|
Verical | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 2132 | Americas - 2650 |
|
$0.5476 / $0.7385 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 176 |
|
$0.5950 / $1.1900 | Buy Now | |
|
Master Electronics | IDC Box Header - Pitch 0.050" Low Profile - 10Pos - 90° - Nylon 9T - Contact Plating Gold Flash |
2680 In Stock |
|
$0.3536 / $0.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3221-10-0200-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3221-10-0200-00
CnC Tech LLC
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |