Part Details for 3221-14-0200-00 by CnC Tech LLC
Overview of 3221-14-0200-00 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3221-14-0200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1737-ND
|
DigiKey | CONN HEADER R/A 14POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
794 In Stock |
|
$0.5239 / $1.1400 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 14Pos - 90° - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
1110 In Stock |
|
$0.4841 / $1.0772 | Buy Now |
DISTI #
58068779
|
Verical | Conn Shrouded Header HDR 14 POS 1.27mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2130 | Americas - 1100 |
|
$0.6936 / $0.9199 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.050" Low Profile - 14Pos - 90° - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
1110 In Stock |
|
$0.4841 / $1.0772 | Buy Now |
Part Details for 3221-14-0200-00
3221-14-0200-00 CAD Models
3221-14-0200-00 Part Data Attributes
|
3221-14-0200-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3221-14-0200-00
CnC Tech LLC
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |