There are no models available for this part yet.
Overview of 3221-40071 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for 3221-40071 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3221-40071
|
Avnet Americas | SMPM Female VITA 67.3 Backplane Contact for .047 Cable - Trays (Alt: 3221-40071) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$91.3546 | Buy Now | |
DISTI #
523-3221-40071
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM F VITA Snap-In Mnt Conn for .047Cbl RoHS: Compliant | 100 |
|
$100.0800 / $117.3300 | Buy Now | |
DISTI #
3221-40071
|
TTI | RF Connectors / Coaxial Connectors SMPM F VITA Snap-In Mnt Conn for .047Cbl Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$99.0800 | Buy Now | |
DISTI #
3221-40071
|
Avnet Abacus | SMPM Female VITA 67.3 Backplane Contact for .047 Cable (Alt: 3221-40071) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |