-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM JACK STR 50OHM SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7763
|
Newark | Smpm Female Qb Connector For .047 Cable/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3221-60003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8200 / $102.1100 | Buy Now |
DISTI #
3221-60003-ND
|
DigiKey | CONN SMPM JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$91.1600 | Buy Now |
DISTI #
ASV3221-60003
|
Heilind Electronics | SMPM FEMALE QB CONNECTOR FOR . | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Female QB Connector for .047 Cable RoHS: Compliant | 0 |
|
$89.3400 / $169.3000 | Buy Now |
DISTI #
ASV3221-60003
|
Interstate Connecting Components | SMPM FEMALE QB CONNECTOR FOR . | 0 |
|
Buy Now | |
DISTI #
3221-60003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$57.4500 / $95.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3221-60003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3221-60003
Amphenol SV Microwave
CONN SMPM JACK STR 50OHM SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMPM CONNECTOR |