There are no models available for this part yet.
Overview of 3221-60016 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions |
Price & Stock for 3221-60016 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ1078
|
Avnet Americas | RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Solder, 50 ohm, 0.085" Semi Rigid - Bulk (Alt: 57AJ1078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$53.3500 / $62.5600 | Buy Now | |
DISTI #
3221-60016
|
Avnet Americas | RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Solder, 50 ohm, 0.085" Semi Rigid - Trays (Alt: 3221-60016) Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$48.0150 | Buy Now | |
DISTI #
523-322160016
|
Mouser Electronics | RF Connectors / Coaxial Connectors Threaded SMPM Female Conn .085 RoHS: Compliant | 82 |
|
$48.4700 / $60.1500 | Buy Now | |
DISTI #
3221-60016
|
TTI | RF Connectors / Coaxial Connectors Threaded SMPM Female Conn .085 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 47 In Stock |
|
$47.9800 / $59.5500 | Buy Now | |
DISTI #
3221-60016
|
Avnet Abacus | RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Solder, 50 ohm, 0.085" Semi Rigid" (Alt: 3221-60016) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |