Part Details for 3222-60004 by Amphenol SV Microwave
Overview of 3222-60004 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3600-04 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SD43-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3222-60004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3254
|
Newark | Rf Coax Conn, R/A Smpm Jack, 50 Ohm, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.085" Flexible, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3222-60004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$133.1400 / $150.1600 | Buy Now |
DISTI #
1678-3222-60004-ND
|
DigiKey | SMPM FEMALE QB CONNECTOR, R/A FO Min Qty: 1 Lead time: 14 Weeks Container: Tray |
40 In Stock |
|
$134.7597 / $151.9800 | Buy Now |
|
Onlinecomponents.com | SMPM Female QB Connector - R/A for .085 Cable RoHS: Compliant | 0 |
|
$126.7700 / $347.2600 | Buy Now |
Part Details for 3222-60004
3222-60004 CAD Models
3222-60004 Part Data Attributes
|
3222-60004
Amphenol SV Microwave
Buy Now
|
Compare Parts:
3222-60004
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |