-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8829
|
Newark | Trimmer Potentiometer 50Kohm 11Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:11Turns, Product Range:3223 Series Rohs Compliant: Yes |Bourns 3223W-1-503E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$2.4200 / $2.6400 | Buy Now |
DISTI #
74AC2797
|
Newark | Trimmer, Pot, 50Kohm, 20%, 11Turn, Smd, Track Resistance:50Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3223 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Rohs Compliant: Yes |Bourns 3223W-1-503E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6300 / $3.8800 | Buy Now |
DISTI #
02J3801
|
Newark | Trimmer Potentiometer, 50Kohm, 20%, 11Turn, Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:11Turns, Msl:- Rohs Compliant: Yes |Bourns 3223W-1-503E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.5300 | Buy Now |
DISTI #
3223W-1-503ECT-ND
|
DigiKey | TRIMMER 50KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$2.3338 / $4.6900 | Buy Now |
DISTI #
3223W-1-503E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3223W-1-503E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.0590 | Buy Now |
DISTI #
3223W-1-503E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3223W-1-503E) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
3223W-1-503E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3223W-1-503E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.0590 | Buy Now |
DISTI #
78M8829
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 78M8829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 150 Partner Stock |
|
$3.3600 / $4.8800 | Buy Now |
DISTI #
652-3223W-1-503E
|
Mouser Electronics | Trimmer Resistors - SMD 50K OHM 3mm 20% RoHS: Compliant | 554 |
|
$2.1200 / $4.6400 | Buy Now |
DISTI #
V72:2272_06232719
|
Arrow Electronics | Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 Container: Cut Strips | Americas - 337 |
|
$1.9460 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3223W-1-503E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3223W-1-503E
Bourns Inc
Trimmer, Cermet, 0.125W, 50000ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1512 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.18 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.96 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |