Part Details for 3224001051 by Standex-Meder Electronics
Overview of 3224001051 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3224001051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode RoHS: Compliant | 0 |
|
$4.4100 / $8.0100 | Buy Now |
DISTI #
DIP24-1C90-51D
|
TTI | Reed Relays 1 Form C,SPDT-ChgOvr 24V DIP w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.7700 / $6.2200 | Buy Now |
Part Details for 3224001051
3224001051 CAD Models
3224001051 Part Data Attributes:
|
3224001051
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
3224001051
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@175VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |