-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3056
|
Newark | Trimmer Potentiometer 10Kohm 11Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$3.4200 / $4.8500 | Buy Now |
DISTI #
09WX8589
|
Newark | Pot, Trimmer, 10K, 11 Turn, Smd, Track Resistance:10Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224W Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Rohs Compliant: Yes |Bourns 3224W-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2867 |
|
$3.4200 / $4.8500 | Buy Now |
DISTI #
02J4359
|
Newark | Trimmer Potentiometer 10Kohm 11Turn Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Power Rating:250Mwrohs Compliant: Yes |Bourns 3224W-1-103E Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 250 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
3224W-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6733 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224W-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-103E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 1250 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
3224W-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-103E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
02J4359
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 02J4359) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 4 Days Container: Reel | 250 Partner Stock |
|
$2.5800 / $2.8700 | Buy Now |
DISTI #
58K3056
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K3056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 201 Partner Stock |
|
$3.2100 / $4.8200 | Buy Now |
DISTI #
652-3224W-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed RoHS: Compliant | 15599 |
|
$2.0200 / $4.6400 | Buy Now |
DISTI #
70153354
|
RS | Trimmer, Cermet, Rest 10 Kilohms, SMD, 11 Turn, Pwr-Rtg 0.25W | Bourns 3224W-1-103E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 239 |
|
$3.4700 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-103E
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3224W-1-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3224W-1-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45WR10KLFT7 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3224W-1-103E vs 45WR10KLFT7 |
45WR10KLFT7 | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 3224W-1-103E vs 45WR10KLFT7 |
45WR10KLFT13 | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 3224W-1-103E vs 45WR10KLFT13 |
45WR10KLFT13 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3224W-1-103E vs 45WR10KLFT13 |
45WR10KLFTB | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 3224W-1-103E vs 45WR10KLFTB |
45WR10KLFTB | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3224W-1-103E vs 45WR10KLFTB |