3224G-1-203E
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT

Overview of 3224G-1-203E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 23 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3203EDD-1#TRPBF Analog Devices 500mA Out C L N 2x Mode Boost
ADXL203EB Analog Devices B -Dual Axis Low G Acceleromet
LTC3203EDD#TRPBF Analog Devices 500mA Out C L N 2x Mode Boost

Price & Stock for 3224G-1-203E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X8844
Newark Trimmer, Pot, 20Kohm, 10%, 12Turn, Smd, Track Resistance:20Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Rohs Compliant: Yes |Bourns 3224G-1-203E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 439
  • 1 $4.5700
  • 10 $3.6800
  • 25 $3.6100
  • 50 $3.5300
  • 100 $3.4500
$3.4500 / $4.5700 Buy Now
DISTI # 04B2457
Newark Trimmer Potentiometer 20Kohm 11Turn Smd, Full Reel, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Msl:- Rohs Compliant: Yes |Bourns 3224G-1-203E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $2.6200
  • 1,000 $2.4200
  • 2,000 $2.3500
  • 3,000 $2.2700
$2.2700 / $2.6200 Buy Now
DISTI # 96M0896
Newark Trimmer Potentiometer 20Kohm 11Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224G-1-203E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $3.4500
$3.4500 Buy Now
DISTI # 3224G-1-203ECT-ND
DigiKey TRIMMER 20K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1151
In Stock
  • 1 $4.8200
  • 10 $4.2140
  • 25 $3.7624
  • 50 $3.5366
  • 100 $3.4613
  • 250 $3.3108
  • 500 $2.7088
  • 1,000 $2.3326
  • 2,500 $2.1821
$2.1821 / $4.8200 Buy Now
DISTI # 3224G-1-203E
Avnet Americas Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224G-1-203E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 500 $2.1158
  • 1,000 $2.0711
  • 2,000 $2.0264
  • 3,000 $1.9817
  • 4,000 $1.9370
  • 5,000 $1.8923
  • 50,000 $1.8625
$1.8625 / $2.1158 Buy Now
DISTI # 652-3224G-1-203E
Mouser Electronics Trimmer Resistors - SMD 4mm 20Kohms 10% Square Cermet Sealed RoHS: Compliant 781
  • 1 $4.3900
  • 10 $3.5400
  • 100 $3.3200
  • 500 $2.7100
  • 1,000 $2.3300
  • 2,500 $2.1800
$2.1800 / $4.3900 Buy Now
DISTI # 70154156
RS 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 20 Kilohms | Bourns 3224G-1-203E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $3.0400
  • 2,500 $2.8900
  • 5,000 $2.7400
  • 10,000 $2.5800
$2.5800 / $3.0400 RFQ
Onlinecomponents.com Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R RoHS: Compliant 311 In Stock
  • 1 $2.9100
  • 500 $2.6400
  • 1,000 $2.2700
  • 2,500 $2.1300
  • 5,000 $2.1100
  • 7,500 $2.0800
  • 10,000 $2.0600
$2.0600 / $2.9100 Buy Now
DISTI # 51504175
Verical Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 311 Package Multiple: 311 Date Code: 1418 Americas - 311
  • 311 $3.4320
  • 1,244 $2.9510
  • 2,799 $2.7690
  • 5,287 $2.7430
  • 7,775 $2.7170
$2.7170 / $3.4320 Buy Now
DISTI # 82018410
Verical Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 73 Package Multiple: 73 Date Code: 2415 Americas - 73
  • 73 $2.7069
$2.7069 Buy Now
DISTI # 61186912
Verical Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2205 Americas - 4
  • 4 $1.9110
$1.9110 Buy Now
Bristol Electronics   471
RFQ
Bristol Electronics   448
RFQ
Quest Components Resistor Variable, Cermet Type, 20K Ohm, 10±%, 100ppm 1643
  • 1 $2.9000
  • 266 $1.5950
  • 628 $1.4210
$1.4210 / $2.9000 Buy Now
Quest Components Resistor Variable, Cermet Type, 20K Ohm, 10±%, 100ppm 376
  • 1 $4.3500
  • 87 $2.6825
  • 374 $2.3925
$2.3925 / $4.3500 Buy Now
Quest Components Resistor Variable, Cermet Type, 20K Ohm, 10±%, 100ppm 206
  • 1 $3.4104
  • 81 $1.7052
  • 177 $1.5773
$1.5773 / $3.4104 Buy Now
Quest Components Resistor Variable, Cermet Type, 20K Ohm, 10±%, 100ppm 123
  • 1 $3.6120
  • 29 $2.4080
  • 105 $2.2274
$2.2274 / $3.6120 Buy Now
DISTI # 3224G-1-203E
TTI Trimmer Resistors - SMD 4mm 20Kohms 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 500
In Stock
  • 500 $2.6800
  • 1,000 $2.3100
$2.3100 / $2.6800 Buy Now
DISTI # 3224G-1-203E.
TTI Trimmer Resistors - SMD 20K 10% 4MM SQU SMT MULTITURN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 350
In Stock
  • 10 $3.0700
$3.0700 Buy Now
DISTI # 3224G-1-203E
Avnet Abacus Resistor Trimmer, Cermet, 20 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224G-1-203E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600398426
Chip1Stop Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD Embossed T/R RoHS: Compliant 4
  • 4 $2.4500
$2.4500 Buy Now
Master Electronics Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R RoHS: Compliant 311 In Stock
  • 1 $2.9100
  • 500 $2.6400
  • 1,000 $2.2700
  • 2,500 $2.1300
  • 5,000 $2.1100
  • 7,500 $2.0800
  • 10,000 $2.0600
$2.0600 / $2.9100 Buy Now
Neutron USA Trimmer, Cermet, Sealed, 11-Turn, 4mm Square, SMD, 0.25 W, 20K Ohm, 10% 50
  • 1 $41.8000
$41.8000 Buy Now

CAD Models for 3224G-1-203E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3224G-1-203E by Bourns Inc

3224G-1-203E
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.9 mm
Package Length
4.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
20000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Size Code
1918
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3224G-1-203E
    Bourns Inc
    Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for 3224G-1-203E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3224G-1-203E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3224G-1-203E by Bourns Inc

Select Manufacturer
Which Manufacturer of 3224G-1-203E would you like to use for your alert(s)?
  • Please alert me when 3224G-1-203E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3224G-1-203E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3224G-1-203E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3224G-1-203E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3224G-1-203E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3224G-1-203E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: