Part Details for 3224G-1-253E by Bourns Inc
Overview of 3224G-1-253E by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3224G-1-253E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8847
|
Newark | Trimmer, Pot, 25K, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:25Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series, Msl:- Rohs Compliant: Yes |Bourns 3224G-1-253E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9500 / $4.0600 | Buy Now |
DISTI #
10C0714
|
Newark | Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns 3224G-1-253E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
3224G-1-253ECT-ND
|
DigiKey | TRIMMER 25K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224G-1-253E
|
Avnet Americas | Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224G-1-253E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-3224G-1-253E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 25Kohms 10% Square Cermet Sealed RoHS: Compliant | 730 |
|
$2.1800 / $3.9800 | Buy Now |
DISTI #
70408166
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 25 Kilohms | Bourns 3224G-1-253E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.1900 | Buy Now |
DISTI #
3224G-1-253E
|
TTI | Trimmer Resistors - SMD 4mm 25Kohms 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9300 / $2.4800 | Buy Now |
DISTI #
3224G-1-253E
|
Avnet Abacus | Resistor Trimmer, Cermet, 25 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224G-1-253E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $2.1900 | Buy Now |
Part Details for 3224G-1-253E
3224G-1-253E CAD Models
3224G-1-253E Part Data Attributes
|
3224G-1-253E
Bourns Inc
Buy Now
|
Compare Parts:
3224G-1-253E
Bourns Inc
|
Samacsys Manufacturer | Bourns |