3224J-1-200E
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT

Overview of 3224J-1-200E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADV3200-EVALZ Analog Devices Evaluation Board
LTC3200EMS8#TRPBF Analog Devices L N, Reg Ch Pump DC/DC Convs
LTC3200ES6-5#TRMPBF Analog Devices L N, Reg Ch Pump DC/DC Convs

Price & Stock for 3224J-1-200E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B2471
Newark Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case |Bourns 3224J-1-200E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4600
  • 2,000 $2.3400
  • 4,000 $2.1800
  • 8,000 $2.0300
  • 12,000 $1.9600
  • 20,000 $1.9300
$1.9300 / $2.4600 Buy Now
DISTI # 3224J-1-200E
Avnet Americas Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224J-1-200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 500 $2.1158
  • 1,000 $2.0711
  • 2,000 $2.0264
  • 3,000 $1.9817
  • 4,000 $1.9370
  • 5,000 $1.8923
  • 50,000 $1.8625
$1.8625 / $2.1158 Buy Now
DISTI # 652-3224J-1-200E
Mouser Electronics Trimmer Resistors - SMD 4mm 20 OHMS 10% Square Cermet Sealed RoHS: Compliant 498
  • 1 $4.1500
  • 10 $3.5300
  • 100 $3.3200
  • 500 $2.6200
  • 1,000 $2.3300
  • 2,500 $2.1800
$2.1800 / $4.1500 Buy Now
DISTI # 70408155
RS 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 20 ohms | Bourns 3224J-1-200E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.4300
  • 10 $2.3100
  • 50 $2.1900
  • 100 $2.0700
$2.0700 / $2.4300 RFQ
Onlinecomponents.com Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R RoHS: Compliant 25 Partner Stock
  • 1 $2.3400
  • 500 $2.1300
  • 1,000 $2.0000
  • 2,500 $1.9500
  • 5,000 $1.9100
  • 7,500 $1.8800
  • 10,000 $1.8500
$1.8500 / $2.3400 Buy Now
Quest Components Resistor Variable, Cermet Type, 20 Ohm, 10±%, 100ppm 2000
  • 1 $3.4104
  • 381 $1.4068
  • 712 $1.2789
$1.2789 / $3.4104 Buy Now
Quest Components Resistor Variable, Cermet Type, 20 Ohm, 10±%, 100ppm 797
  • 1 $2.9000
  • 266 $1.5950
  • 628 $1.4210
$1.4210 / $2.9000 Buy Now
Quest Components Resistor Variable, Cermet Type, 20 Ohm, 10±%, 100ppm 317
  • 1 $2.8000
  • 98 $1.4000
  • 215 $1.2950
$1.2950 / $2.8000 Buy Now
DISTI # 3224J-1-200E
TTI Trimmer Resistors - SMD 4mm 20 OHMS 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.1800
  • 1,000 $2.1000
  • 2,000 $2.0600
  • 2,500 $2.0200
  • 4,000 $1.9800
  • 5,000 $1.9400
  • 7,500 $1.9000
$1.9000 / $2.1800 Buy Now
DISTI # 3224J-1-200E
Avnet Abacus Resistor Trimmer, Cermet, 20 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224J-1-200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R RoHS: Compliant 25 Partner Stock
  • 1 $2.3400
  • 500 $2.1300
  • 1,000 $2.0000
  • 2,500 $1.9500
  • 5,000 $1.9100
  • 7,500 $1.8800
  • 10,000 $1.8500
$1.8500 / $2.3400 Buy Now

CAD Models for 3224J-1-200E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3224J-1-200E by Bourns Inc

3224J-1-200E
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.71 mm
Package Length
4.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Size Code
1918
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
J HOOK
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3224J-1-200E
    Bourns Inc
    Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 3224J-1-200E

This table gives cross-reference parts and alternative options found for 3224J-1-200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3224J-1-200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3224J-1-200G Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT Bourns Inc 3224J-1-200E vs 3224J-1-200G

Related Parts for 3224J-1-200E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3224J-1-200E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3224J-1-200E by Bourns Inc

Select Manufacturer
Which Manufacturer of 3224J-1-200E would you like to use for your alert(s)?
  • Please alert me when 3224J-1-200E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3224J-1-200E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3224J-1-200E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3224J-1-200E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3224J-1-200E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3224J-1-200E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: