Part Details for 3224W-1-103 by Bourns Inc
Overview of 3224W-1-103 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3224WBRZ-RL7 | Analog Devices | 3kV Isolated Prec Half-Bridge | |
ADUM3224WBRZ | Analog Devices | 3kV Isolated Prec Half-Bridge | |
ADUM3224WCRZ | Analog Devices | 3kV Isolated Prec Half-Bridge |
Price & Stock for 3224W-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 1 |
|
$3.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm (Also Known As: 3224W-1-103CT) | 1 |
|
$3.5000 | Buy Now |
Part Details for 3224W-1-103
3224W-1-103 CAD Models
3224W-1-103 Part Data Attributes
|
3224W-1-103
Bourns Inc
Buy Now
|
Compare Parts:
3224W-1-103
Bourns Inc
|
Samacsys Manufacturer | Bourns |