-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8032
|
Newark | Trimmer Potentiometer 20Kohm 11Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-1-203E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1501 |
|
$2.4900 / $2.7100 | Buy Now |
DISTI #
09WX8592
|
Newark | Trimmer, Smd, 11 Turn 20K, Track Resistance:20Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3224W-1-203E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1447 |
|
$3.4100 / $4.4400 | Buy Now |
DISTI #
58K3057
|
Newark | Trimmer Potentiometer 20Kohm 11Turn Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Power Rating:250Mwrohs Compliant: Yes |Bourns 3224W-1-203E Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 250 |
|
$1.7600 | Buy Now |
DISTI #
40Y9155
|
Newark | Trimmer, 20Kohm, 12 Turn, Smd, Track Resistance:20Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3224W-1-203E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $2.8000 | Buy Now |
DISTI #
118-3224W-1-203ECT-ND
|
DigiKey | TRIMMER 20K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6117 In Stock |
|
$3.4613 / $4.8200 | Buy Now |
DISTI #
3224W-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-203E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 1250 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
3224W-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-203E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
3224W-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3224W-1-203E) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
58K3057
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 58K3057) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 3 Days Container: Reel | 250 Partner Stock |
|
$2.6300 / $2.9100 | Buy Now |
DISTI #
04F8032
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 04F8032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 95 Partner Stock |
|
$3.3700 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-203E
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |