-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3224W-1-501ECT-ND
|
DigiKey | TRIMMER 500 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2262 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224W-1-501E
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-501E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
3224W-1-501E
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-501E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
59K0389
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 59K0389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 270 Partner Stock |
|
$3.6800 / $4.8300 | Buy Now |
DISTI #
652-3224W-1-501E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 500 OHMS 10% Square Cermet Sealed RoHS: Compliant | 2163 |
|
$2.1800 / $4.7600 | Buy Now |
DISTI #
70153446
|
RS | Trimmer, Cermet, Rest 500 Ohms, SMD, 11 Turn, Pwr-Rtg 0.25W | Bourns 3224W-1-501E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$3.6200 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 500 Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. RoHS: Compliant |
1250 In Stock |
|
$2.1400 / $2.8500 | Buy Now |
|
Bristol Electronics | 4360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-501E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-501E
Bourns Inc
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |