-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3201-EVALZ | Analog Devices | Evaluation Board | |
EVAL-ADUM4120-1EBZ | Analog Devices | Eval board for ADUM4120-1 | |
LTC3201EMS#PBF | Analog Devices | 100mA Ultralow N Ch Pump LED S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2499
|
Newark | Trimmers Pot, 200 Ohm, 0.25W, Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224X-1-201E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
06X8881
|
Newark | Trimmer, Pot, 200R, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series, Msl:- Rohs Compliant: Yes |Bourns 3224X-1-201E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4500 / $5.0100 | Buy Now |
DISTI #
3224X-1-201ECT-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224X-1-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224X-1-201E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-3224X-1-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed RoHS: Compliant | 182 |
|
$2.1800 / $4.8200 | Buy Now |
DISTI #
70408177
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 200 ohms | Bourns 3224X-1-201E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R RoHS: Compliant |
400 In Stock |
|
$2.0400 / $3.2400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 833 |
|
$1.4210 / $2.9000 | Buy Now |
DISTI #
3224X-1-201E
|
TTI | Trimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$2.0700 / $3.2700 | Buy Now |
DISTI #
3224X-1-201E
|
TME | Potentiometer: mounting, multiturn, 200Ω, 250mW, SMD, ±10%, linear Min Qty: 200 | 0 |
|
$2.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224X-1-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224X-1-201E
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% |