Part Details for 3224X-1-501E by Bourns Inc
Overview of 3224X-1-501E by Bourns Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3224X-1-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8889
|
Newark | Trimmer, Pot, 500 Ohm, 10%, 12Turn, Smd, Track Resistance:500Ohm, No. Of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Rohs Compliant: Yes |Bourns 3224X-1-501E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52 |
|
$3.0000 / $3.6000 | Buy Now |
DISTI #
49AK2603
|
Newark | Res, Trimmer, Top Adj, 500R, 12Turns, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224X-1-501E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
3224X-1-501ECT-ND
|
DigiKey | TRIMMER 500 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224X-1-501E
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224X-1-501E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-3224X-1-501E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 500 OHMS 10% Square Cermet Sealed RoHS: Compliant | 94 |
|
$2.1800 / $3.4600 | Buy Now |
DISTI #
E02:0323_00121603
|
Arrow Electronics | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Date Code: 2405 | Europe - 200 |
|
$2.0537 / $2.5661 | Buy Now |
DISTI #
V72:2272_06233092
|
Arrow Electronics | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2214 Container: Cut Strips | Americas - 130 |
|
$1.9770 / $2.5840 | Buy Now |
DISTI #
70154810
|
RS | Trimmer, Cermet, Rest 500 Ohms, SMT,11 Turn, Pwr-Rtg 0.25W, Top Adjust | Bourns 3224X-1-501E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$2.6000 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R RoHS: Compliant |
74 In Stock |
|
$1.8400 / $2.3000 | Buy Now |
DISTI #
78410445
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2405 | Americas - 200 |
|
$2.0438 / $2.5537 | Buy Now |
Part Details for 3224X-1-501E
3224X-1-501E CAD Models
3224X-1-501E Part Data Attributes:
|
3224X-1-501E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224X-1-501E
Bourns Inc
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% |