Part Details for 3225-20M-SR by SR Components Inc
Overview of 3225-20M-SR by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3225-20M-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3225-20M-SR
|
TME | Resonator: quartz, 20MHz, ±10ppm, 9pF, SMD, 3.2x2.5x0.7mm Min Qty: 2 | 6203 |
|
$0.1161 / $0.4694 | Buy Now |