Part Details for 3225-26.2982-22-10-10/4B by Suzhou Liming Electronics Co Ltd
Overview of 3225-26.2982-22-10-10/4B by Suzhou Liming Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3225-26.2982-22-10-10/4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26.2982MHz 22pF 10ppm 3225 Crystals ROHS | 3000 |
|
$0.0327 / $0.0585 | Buy Now |