Part Details for 3229 by Heyco
Overview of 3229 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3229-ND
|
DigiKey | CABLE GRIP 2.92-7.93MM 3/8" NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1773 In Stock |
|
$0.6099 / $1.2200 | Buy Now |
DISTI #
836-3229
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .181" - .312" CABLE NPT HUB GRAY RoHS: Compliant | 1743 |
|
$0.6090 / $1.0200 | Buy Now |
DISTI #
72131176
|
RS | Liquid Tight Cordgrip, Gray, IP Rating IP68, LTF Series | Heyco 3229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$1.0200 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5370 | Buy Now |
|
Bisco Industries | 775 |
|
Buy Now | ||
|
Onlinecomponents.com | LTF 3/8 Heyco® Original Series-35 Liquid Tight Cordgrips |
1358 In Stock |
|
$0.4718 / $0.7928 | Buy Now |
DISTI #
HEY3229
|
DB Roberts | LTF 3/8 NPT GRAY NO NUT | 0 |
|
RFQ | |
|
Master Electronics | LTF 3/8 Heyco® Original Series-35 Liquid Tight Cordgrips |
1358 In Stock |
|
$0.4718 / $0.7928 | Buy Now |
Part Details for 3229
3229 CAD Models
3229 Part Data Attributes:
|
3229
Heyco
Buy Now
|
Compare Parts:
3229
Heyco
|
Samacsys Manufacturer | Heyco |