323-43-127-41-001000
Mill-Max Mfg Corp
Description: IC Socket, SIP27, 27 Contact(s), ROHS COMPLIANT

Overview of 323-43-127-41-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 323-43-127-41-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 323-43-127-41-001000-ND
DigiKey CONN RCPT 27POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $17.4154
$17.4154 Buy Now
DISTI # 575-3234312741001000
Mouser Electronics IC & Component Sockets Interconnect Socket RoHS: Compliant 0
  • 250 $12.2600
  • 500 $11.9600
$11.9600 / $12.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $12.9700
$12.9700 Buy Now
DISTI # 000000000005674242
Sager IC & Component Sockets Interconnect Socket Min Qty: 50 0
  • 50 $20.9800
  • 100 $13.4800
  • 250 $8.7900
  • 500 $7.0500
  • 1,000 $5.8500
  • 2,500 $4.9500
$4.9500 / $20.9800 Buy Now

CAD Models for 323-43-127-41-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 323-43-127-41-001000 by Mill-Max Mfg Corp

323-43-127-41-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP27
Housing Material
POLYETHYLENE
JESD-609 Code
e3
Number of Contacts
27
Want to compare parts?
  1. 323-43-127-41-001000
    Mill-Max Mfg Corp
    IC Socket, SIP27, 27 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 323-43-127-41-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 323-43-127-41-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 323-43-127-41-001000 would you like to use for your alert(s)?
  • Please alert me when 323-43-127-41-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 323-43-127-41-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 323-43-127-41-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 323-43-127-41-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 323-43-127-41-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 323-43-127-41-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: