Part Details for 323-FU-18.5-HDS/06-PS by WECO Electrical Connectors
Overview of 323-FU-18.5-HDS/06-PS by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-FU-18.5-HDS/06-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212459
|
RS | Terminal Strip, 6, 22-10 AWG, 30 A, 300 V, 10 mm, 0.13 in., 6 mm | WECO 323-FU-18.5-HDS/06-PS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5400 | RFQ |