Part Details for 323-FU-18.5-HDS/06 by WECO Electrical Connectors
Overview of 323-FU-18.5-HDS/06 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-FU-18.5-HDS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-FU-18.5-HDS/06-ND
|
DigiKey | PLUG-IN TERM STRIP, 7 P , 10 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$1.5304 / $3.6000 | Buy Now |
DISTI #
71513072
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 323-FU-18.5-HDS/06 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.6800 | RFQ |
|
Future Electronics | 6 Position 22-10 AWG Screw Terminal Eurostyle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 50Bag |
|
$1.6500 / $1.8000 | Buy Now |
|
LCSC | Nickel 2x6P 6 2 10mm 24A -40+100 630V Transparent No Pins Brass P10mm Barrier Terminal Blocks ROHS | 99 |
|
$1.4245 / $2.2333 | Buy Now |