Part Details for 3230-16-0103-00 by CnC Tech LLC
Overview of 3230-16-0103-00 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3230-16-0103-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1650-ND
|
DigiKey | CONN SOCKET 16POS IDC GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3346 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
|
Onlinecomponents.com | IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold RoHS: Compliant |
1678 In Stock |
|
$0.7450 / $1.6570 | Buy Now |
|
Master Electronics | IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold RoHS: Compliant |
1678 In Stock |
|
$0.7450 / $1.6570 | Buy Now |