There are no models available for this part yet.
Overview of 3230.0701 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 3230.0701 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-3230.0701
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$18.5200 / $19.5400 | Order Now | |
DISTI #
70459251
|
RS | Switch, Rocker,2 Step, SPDT, mom,10A,12VDC, Illum,12V, W/Search Lighting, LED, Green, QC | Marquardt Switches 3230.0701 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9000 / $20.6400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $23.6600 | Buy Now |