Part Details for 3230 by Keystone Electronics Corp
Overview of 3230 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3230EUD#TRPBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
LTC3230EUD#PBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
DC3230A | Analog Devices | LTM4652 Demoboard Bidirectiona |
Price & Stock for 3230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C7731
|
Newark | Fasteners, Fibre Washer, Internal Diameter:2.9Mm, External Diameter:7.1Mm, Fastener Material:Fibre, Thread Size - Metric:M2.5, Product Range:-, Hole Diameter:0.115", Inner Diameter:2.9Mm, Material:Fibre, Screw Size Accepted:#4 Rohs Compliant: Yes |Keystone 3230 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
36-3230-ND
|
DigiKey | WASHER SHOULDER #4 FIBRE Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0823 | Buy Now |
DISTI #
534-3230
|
Mouser Electronics | Washers #4 FIBRE SHOLD WASH RoHS: Compliant | 3060 |
|
$0.0730 / $0.2100 | Buy Now |
DISTI #
71279807
|
RS | Shoulder Washer, Fibre, .115" ID, .175" OD, .062" Thickness | Keystone Electronics 3230 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0883 | Buy Now |
DISTI #
KEY3230
|
Heilind Electronics | WASHER | Americas - 90 in Stock |
|
Buy Now | |
DISTI #
KEYS3230
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.1110 / $0.1410 | RFQ |
DISTI #
KEY3230
|
Interstate Connecting Components | WASHER | 30 |
|
Buy Now | |
DISTI #
000000000000358326
|
Sager | Screws & Fasteners #4 FIBRE SHOLD WASH | 0 |
|
Buy Now |
Part Details for 3230
3230 CAD Models
3230 Part Data Attributes
|
3230
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3230
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |