3230A-15PA-C2(08)
Hirose Electric Co Ltd
Description: Telecom and Datacom Connector, 15 Contact(s), Male, IDC Terminal, Latch, Plug

Overview of 3230A-15PA-C2(08) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7281L15PA8 Renesas Electronics Corporation 512 x 9 DualAsync FIFO, 5.0V
7282L15PA8 Renesas Electronics Corporation 1K x 9 DualAsync FIFO, 5.0V

CAD Models for 3230A-15PA-C2(08) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3230A-15PA-C2(08) by Hirose Electric Co Ltd

3230A-15PA-C2(08)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
PRESSURE WELDING TYPE
Body Breadth
0.252 inch
Body Depth
1.006 inch
Body Length
1.098 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
250000000 Ω
Insulator Color
BLACK
Insulator Material
SYNTHETIC RESIN
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number of Rows Loaded
1
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Shell Material
COPPER ALLOY
Termination Type
IDC
Total Number of Contacts
15
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 3230A-15PA-C2(08)
    Hirose Electric Co Ltd
    Telecom and Datacom Connector, 15 Contact(s), Male, IDC Terminal, Latch, Plug
    VS

Alternate Parts for 3230A-15PA-C2(08)

This table gives cross-reference parts and alternative options found for 3230A-15PA-C2(08). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3230A-15PA-C2(08), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3230A-15PB-C2(08) Telecom and Datacom Connector, 15 Contact(s), Male, IDC Terminal, Latch, Plug Hirose Electric Co Ltd 3230A-15PA-C2(08) vs 3230A-15PB-C2(08)
109157015000007 Telecom and Datacom Connector, 15 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT Kyocera AVX Components 3230A-15PA-C2(08) vs 109157015000007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3230A-15PA-C2(08) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3230A-15PA-C2(08) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of 3230A-15PA-C2(08) would you like to use for your alert(s)?
  • Please alert me when 3230A-15PA-C2(08) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3230A-15PA-C2(08) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3230A-15PA-C2(08) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3230A-15PA-C2(08) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3230A-15PA-C2(08).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3230A-15PA-C2(08) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: