Part Details for 3231 by Pomona Electronics
Overview of 3231 by Pomona Electronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F3504
|
Newark | Box, Shielded, Aluminium, Blue, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:35.05Mm, External Width - Metric:57Mm, External Depth - Metric:29Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Pomona 3231 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$55.9900 | Buy Now |
DISTI #
26M7122
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Plug, Bnc, Jack Rohs Compliant: Na |Pomona 3231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8700 / $82.1400 | Buy Now |
DISTI #
501-1106-ND
|
DigiKey | BOX ALUM BLUE 2.25"L X 1.38"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$45.4876 / $47.3900 | Buy Now |
DISTI #
565-3231
|
Mouser Electronics | Test Plugs & Test Jacks SHIELDED BOX, 2.25IN X 1.38IN X 1.13IN WITH BNC (M) & (F) RoHS: Compliant | 69 |
|
$45.4900 / $47.5900 | Buy Now |
DISTI #
70197987
|
RS | Enclosure, Connectorized, Aluminum, Blue, 2.25x1.38x1.13In,1 Female BNC,1 Male BNC | Pomona Electronics 3231 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Clear Aluminum Die Cast Aluminum Box RoHS: Compliant |
10 In Stock |
|
$50.3900 / $55.9900 | Buy Now |
DISTI #
53713232
|
Verical | Clear Die Cast Aluminum Box Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$60.0596 / $70.2509 | Buy Now |
DISTI #
POM-3231
|
TME | Case, blue, BNC x2,male,female, 500V, 50Ω Min Qty: 1 | 0 |
|
$49.6700 / $53.7800 | RFQ |
|
Chip1Cloud | Size B Aluminum Box With Cover BNC Male/Female | 6000 |
|
RFQ |
Part Details for 3231
3231 CAD Models
3231 Part Data Attributes:
|
3231
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3231
Pomona Electronics
RF Connector, Female-Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | SHIELDED | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Panel Mount | NO | |
Termination Type | SOLDER |