There are no models available for this part yet.
Overview of 323106 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 323106 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H7113
|
Newark | Solis Rect 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 323106 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now | |
DISTI #
323106-ND
|
DigiKey | CONN TERM RECT 16-22 AWG #10 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2792 | Buy Now | |
DISTI #
323106
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.02mm 9.53mm Tin Loose Piece - Bulk (Alt: 323106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-323106
|
Mouser Electronics | Terminals SOLIS RECT 22- 16COM22-18MIL 10 RoHS: Compliant | 0 |
|
$0.2630 | Order Now | |
DISTI #
72016472
|
RS | Solis Rect 22-16Com22-18Mil 10 | TE Connectivity 323106 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2780 / $0.2870 | RFQ | |
Onlinecomponents.com | SOLIS RECT 22-16COM22-18MIL 10 RoHS: Compliant |
3106 In Stock |
|
$0.2597 / $0.3961 | Buy Now | ||
DISTI #
51548067
|
Verical | Rectangular Tongue Terminal 16-22AWG Copper 17.02mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1310 | Americas - 3100 |
|
$0.3594 / $0.5295 | Buy Now | |
Master Electronics | SOLIS RECT 22-16COM22-18MIL 10 RoHS: Compliant |
3106 In Stock |
|
$0.2597 / $0.3961 | Buy Now |
CAD Models for 323106 by TE Connectivity
Part Data Attributes for 323106 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
1
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.65 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 323106
This table gives cross-reference parts and alternative options found for 323106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165405 | P.G. RING DIN | TE Connectivity | 323106 vs 165405 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 323106 vs 31499 |
40812 | RING 164(4.17MM)TERMINAL 20-16 AWG TPBR | TE Connectivity | 323106 vs 40812 |
8-34125-1 | TERM,SOLIS R 16-14 5/16 | TE Connectivity | 323106 vs 8-34125-1 |
31163 | BUDGET RING 16-14 12 | TE Connectivity | 323106 vs 31163 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 323106 vs 40976 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 323106 vs 33195 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 323106 vs 323199-1 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 323106 vs 321897-1 |
2-321896-5 | STRATO R 22-16COMM 22-18MIL 10, CH | TE Connectivity | 323106 vs 2-321896-5 |