Part Details for 32313 J2/Q SKF by SKF
Overview of 32313 J2/Q SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R32313HR | Amphenol Communications Solutions | EXTREMEPORT Z-LINK 2 Column ,RightAngle ,30u\\ ,1.85mm | |
G64V32313HR | Amphenol Communications Solutions | EXTREMEPORT Z-Link Vertical ,2 Column ,30u\\ ,1.85mm |
Price & Stock for 32313 J2/Q SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKF32313J2/Q
|
TME | Bearing: tapered roller, Øint: 65mm, Øout: 140mm, W: 51mm, Seal: none Min Qty: 1 | 0 |
|
$81.6500 / $93.3200 | RFQ |