-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HR 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8517
|
Newark | Terminal, Ring Tongue, 1/4", 6Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:16.8Mm², Product Range:Solistrand, Strato-Therm Series, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 323170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$4.5100 / $4.8600 | Buy Now |
DISTI #
70AH7488
|
Newark | Terminal, Ring Tongue, 1/4", 6Awg Rohs Compliant: Yes |Amp Te Connectivity 323170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.5400 | Buy Now |
DISTI #
323170-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
96 In Stock |
|
$3.5983 / $5.9400 | Buy Now |
DISTI #
323170
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.67mm 11.89mm Nickel Loose Piece - Bulk (Alt: 323170) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5490 / $1.7488 | Buy Now |
DISTI #
68AH8517
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.67mm 11.89mm Nickel Loose Piece - Bulk (Alt: 68AH8517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 322 Partner Stock |
|
$4.5900 / $4.8600 | Buy Now |
DISTI #
571-323170
|
Mouser Electronics | Terminals RING-TRM 06AWG 1/4" N-I NI RoHS: Compliant | 2346 |
|
$1.6900 / $3.7000 | Buy Now |
DISTI #
V99:2348_11478145
|
Arrow Electronics | Ring Tongue Terminal 6AWG Copper 29.67mm Nickel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2301 | Americas - 700 |
|
$1.3150 / $1.6230 | Buy Now |
DISTI #
70274693
|
RS | Terminal, Ring Tongue, Straight, Closed Barrel, Nickel Finish, 6 AWG | TE Connectivity 323170 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP323170
|
Heilind Electronics | TERMINAL,SOLIS R HR 6 1/4 | Americas - 0 in Stock |
|
$1.8370 / $1.8644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323170
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323170
TE Connectivity
TERMINAL,SOLIS R HR 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 323170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 323170 vs 1-1099898-0 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 323170 vs 1099898-8 |
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 323170 vs 50719-1 |
1099899-2 | Ring Terminal | TE Connectivity | 323170 vs 1099899-2 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 323170 vs 50719-2 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 323170 vs 184079-1 |
36809 | TERMINAL,SOLIS R 6 5/8 | TE Connectivity | 323170 vs 36809 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 323170 vs 50719-3 |
1-1099899-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 323170 vs 1-1099899-0 |
36810 | TERMINAL,SOLIS R 6 3/4 | TE Connectivity | 323170 vs 36810 |