-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 60.6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323179-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/4 CRIMP Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1554 | Buy Now |
DISTI #
323179
|
Avnet Americas | Ring Tongue Terminal 1/0AWG 48.9mm 20.5mm Nickel Loose Piece - Bulk (Alt: 323179) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4889 / $5.0681 | Buy Now |
DISTI #
571-323179
|
Mouser Electronics | Terminals TERMINAL SOLISTRAND R HR 1/0 1 RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
72016892
|
RS | Terminal, inal Solis R Hr 1/0 M6(1/4) | TE Connectivity 323179 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $5.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$4.2600 | Buy Now |
DISTI #
AMP323179
|
Heilind Electronics | TERMINAL SOLIS R HR 1/0 M6(1/4 | Americas - 0 in Stock |
|
$5.3237 / $5.4031 | Buy Now |
|
Onlinecomponents.com | TERMINAL SOLIS R HR 1/0 M6(1/4) RoHS: Compliant | 0 |
|
$4.4900 / $12.3100 | Buy Now |
DISTI #
73588113
|
Verical | TERMINAL SOLISTRAND R HR 1/0 1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.5694 | Buy Now |
DISTI #
323179
|
Avnet Americas | Ring Tongue Terminal 1/0AWG 48.9mm 20.5mm Nickel Loose Piece - Bulk (Alt: 323179) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4889 / $5.0681 | Buy Now |
DISTI #
AMP323179
|
Interstate Connecting Components | TERMINAL SOLIS R HR 1/0 M6(1/4 | 0 |
|
$5.3237 / $5.4031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323179
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323179
TE Connectivity
Ring Terminal, 60.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 |
This table gives cross-reference parts and alternative options found for 323179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958542-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 323179 vs 1958542-1 |
696710-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 323179 vs 696710-1 |
55821-1 | BODY BRAZED RING 1/0 1/4 | TE Connectivity | 323179 vs 55821-1 |