Part Details for 3232 by Pomona Electronics
Overview of 3232 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 3232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6608
|
Newark | Emi/Rfi Box, Bnc Female Tee, Alum, Blue Rohs Compliant: Yes |Pomona 3232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.5900 / $207.8100 | Buy Now |
DISTI #
501-1618-ND
|
DigiKey | BOX ALUM BLUE 2.25"L X 1.38"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$90.9876 / $95.8900 | Buy Now |
DISTI #
565-3232
|
Mouser Electronics | Test Plugs & Test Jacks SHIELDED BOX RoHS: Compliant | 2 |
|
$90.9800 / $95.1900 | Buy Now |
DISTI #
70197988
|
RS | Enclosure, Connectorized, Aluminum, Blue, 2.25x1.38x1.13 In, 3 Female BNC, 50 Ohms | Pomona Electronics 3232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$117.5600 / $123.7400 | Buy Now |
|
Onlinecomponents.com | Size B Aluminum Box With Cover BNC Female Tee |
1 In Stock |
|
$100.7900 / $111.9900 | Buy Now |
DISTI #
POM-3232
|
TME | Case, blue, 500V, BNC x3,female, 57.15x28.7x35.05mm, 50Ω Min Qty: 1 | 0 |
|
$107.6500 / $114.8300 | RFQ |
DISTI #
3292061
|
element14 Asia-Pacific | EMI/RFI BOX, BNC FEMALE TEE, ALUM, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$129.2055 | Buy Now |
DISTI #
3292061
|
Farnell | EMI/RFI BOX, BNC FEMALE TEE, ALUM, BLUE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$109.6675 / $122.8979 | Buy Now |
|
Master Electronics | Size B Aluminum Box With Cover BNC Female Tee |
1 In Stock |
|
$100.7900 / $111.9900 | Buy Now |
DISTI #
35188.1
|
TestEquity LLC | Pomona 3232 Shielded Box, BNC (F-F-F) | 0 |
|
$111.9900 | Buy Now |
Part Details for 3232
3232 CAD Models
3232 Part Data Attributes:
|
3232
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3232
Pomona Electronics
RF Connector, Female-Female-Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | SHIELDED | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Panel Mount | NO | |
Termination Type | SOLDER |