-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1715
|
Newark | Txr40Ab00-1414Bi |Raychem Te Connectivity 323201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$23.8400 / $34.1500 | Buy Now |
DISTI #
2266-323201-000-ND
|
DigiKey | TXR40AB00-1414BI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$77.9600 / $80.9500 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-1414BI |
11 Partner Stock |
|
$128.0800 / $134.8200 | Buy Now |
DISTI #
323201-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1414BI Min Qty: 266 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.2700 | Buy Now |
DISTI #
TE Connectivity 323201-000
|
PEI Genesis | TXR40AB00-1414BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB00-1414BI |
11 Partner Stock |
|
$128.0800 / $134.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323201-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |