Part Details for 3234 by Heyco
Overview of 3234 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3234-ND
|
DigiKey | CABLE GRP 11.43-18.01MM 3/4" NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
536 In Stock |
|
$1.2974 / $2.5900 | Buy Now |
DISTI #
836-3234
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .45" - .709" CABLE NPT HUB BLACK RoHS: Compliant | 2502 |
|
$1.2900 / $2.1700 | Buy Now |
DISTI #
72068427
|
RS | Liquidtight Cordgrip, 3/4in NPT, Range 0.450-0.709 in, Nylon, Black, 35 Series | Heyco 3234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 533 |
|
$1.8800 / $2.1700 | Buy Now |
|
Future Electronics | Black LTF 3/4 Straight Through NPT Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4500 / $1.6400 | Buy Now |
|
Bisco Industries | 8145 |
|
Buy Now | ||
DISTI #
HEY3234
|
Heilind Electronics | LTF 3/4 NPT BLACK NO NUT | Americas - 5559 in Stock3750 On Order |
|
$1.2782 / $1.6159 | Buy Now |
|
Onlinecomponents.com | Liquidtight Cordgrip - NPT 3/4 in Thread Size - Range 0.450 to 0.709 in - 35 Series - Nylon - Black. RoHS: Compliant |
5321 In Stock |
|
$0.9120 / $1.4840 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
HEY3234
|
Interstate Connecting Components | LTF 3/4 NPT BLACK NO NUT | 926625 On Order |
|
$1.2782 / $1.6159 | Buy Now |
DISTI #
HEY3234
|
DB Roberts | LTF 3/4 NPT BLACK NO NUT | 102 |
|
Buy Now |
Part Details for 3234
3234 CAD Models
3234 Part Data Attributes
|
3234
Heyco
Buy Now
|
Compare Parts:
3234
Heyco
|
Samacsys Manufacturer | Heyco |