Part Details for 3237 by Heyco
Overview of 3237 by Heyco
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432375TXXXFQ | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
HD6432375RXXXFQ | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
HD6432375WXXXFQ | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 3237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3237-ND
|
DigiKey | CABLE GRIP 2.9-6.35MM PG7 Min Qty: 1 Lead time: 3 Weeks Container: Box |
511 In Stock |
|
$0.9822 / $1.8900 | Buy Now |
DISTI #
836-3237
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX LTF 7 BLACK w/3165 NUT RoHS: Compliant | 5090 |
|
$0.9060 / $1.8900 | Buy Now |
DISTI #
72068429
|
RS | Liquidtight Cordgrip, PG7, Range 0.114-0.250 in, Nylon, Black, 35 Series | Heyco 3237 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1987 |
|
$1.6000 / $1.9100 | Buy Now |
|
Future Electronics | Black FLEX LTF 7 Pigtail PG Hubs Heyco® Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.9250 | Buy Now |
|
Bisco Industries | 1336 |
|
Buy Now | ||
DISTI #
HEY3237
|
Heilind Electronics | FLEX LTF 7 BLACKW/3165 NUT | Americas - 4565 in Stock3000 On Order |
|
$1.0367 / $1.3106 | Buy Now |
|
Onlinecomponents.com | FLEX LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips RoHS: Compliant |
5199 In Stock 2000 Factory Stock |
|
$0.7280 / $1.0940 | Buy Now |
DISTI #
79013599
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 50 Package Multiple: 25 Date Code: 2316 | Americas - 5175 |
|
$1.4170 | Buy Now |
DISTI #
67371491
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 37 Package Multiple: 1 | Americas - 1177 |
|
$0.6497 / $1.9293 | Buy Now |
DISTI #
66760422
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 37 Package Multiple: 1 | Americas - 46 |
|
$0.6497 / $1.9293 | Buy Now |
Part Details for 3237
3237 CAD Models
3237 Part Data Attributes
|
3237
Heyco
Buy Now
|
Compare Parts:
3237
Heyco
|
Samacsys Manufacturer | Heyco |